SICK DFS60 Series Incremental Incremental Encoder, 1000 ppr, HTL Signal, Solid Type, 10mm Shaft
- RS Stock No.:
- 212-5650
- Distrelec Article No.:
- 303-96-985
- Mfr. Part No.:
- DFS60B-S4EA01000 / 1037269
- Brand:
- SICK
Subtotal (1 unit)*
$646.20
(exc. GST)
$710.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $646.20 |
*price indicative
- RS Stock No.:
- 212-5650
- Distrelec Article No.:
- 303-96-985
- Mfr. Part No.:
- DFS60B-S4EA01000 / 1037269
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Series | DFS60 | |
| Pulses Per Revolution | 1000 | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | HTL | |
| Shaft Type | Solid | |
| Supply Voltage | 10 → 32 V | |
| Shaft Diameter | 10mm | |
| IP Rating | IP65 | |
| Overall Height | 60mm | |
| Overall Width | 60mm | |
| Overall Depth | 40.1mm | |
| Minimum Operating Temperature | -30°C | |
| Mounting Type | Full Shaft | |
| Maximum Operating Temperature | +100°C | |
| Connection Type | Plug-In Connection | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Series DFS60 | ||
Pulses Per Revolution 1000 | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type HTL | ||
Shaft Type Solid | ||
Supply Voltage 10 → 32 V | ||
Shaft Diameter 10mm | ||
IP Rating IP65 | ||
Overall Height 60mm | ||
Overall Width 60mm | ||
Overall Depth 40.1mm | ||
Minimum Operating Temperature -30°C | ||
Mounting Type Full Shaft | ||
Maximum Operating Temperature +100°C | ||
Connection Type Plug-In Connection | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Short installation depth
High resolution of up to 16 bits
Optional programming: Output voltage, zero pulse position, zero impulse width, pulse number and counting direction
Connection: Radial or axial cable connection, M23 or M12 male connector, axial or radial.
Electrical interfaces: 5 V & 24 V TTL/RS-422, 24 V HTL/push pull, 5 V sin/cos 1 Vss
Mechanical interfaces: Face mount flange or servo flange, blind hollow shaft or through hollow shaft
Remote zero set possible
Positioning of the oxygen cutting torch during continuous casting
Monitoring of damper position during aluminum distribution
Damper positioning in duct system
Monitoring rotary valve operation
Calculation of belt speed and running direction
Monitoring train loading and unloading operations
Exact positioning in the printing process
Monitoring of the sheet coil uncoiling process
Loop control: loop and speed measurement
Static freight measuring
Measurement of freight objects
Monitoring the ULD contour
High resolution of up to 16 bits
Optional programming: Output voltage, zero pulse position, zero impulse width, pulse number and counting direction
Connection: Radial or axial cable connection, M23 or M12 male connector, axial or radial.
Electrical interfaces: 5 V & 24 V TTL/RS-422, 24 V HTL/push pull, 5 V sin/cos 1 Vss
Mechanical interfaces: Face mount flange or servo flange, blind hollow shaft or through hollow shaft
Remote zero set possible
Positioning of the oxygen cutting torch during continuous casting
Monitoring of damper position during aluminum distribution
Damper positioning in duct system
Monitoring rotary valve operation
Calculation of belt speed and running direction
Monitoring train loading and unloading operations
Exact positioning in the printing process
Monitoring of the sheet coil uncoiling process
Loop control: loop and speed measurement
Static freight measuring
Measurement of freight objects
Monitoring the ULD contour
Your Benefit
Reduced storage costs and downtime due to customer-specific programming
Variety of different mechanical and electrical interfaces enable the encoder to be optimally adjusted to fit the installation situation
Excellent concentricity even at high speeds
High resolution of up to 16 bits ensures precise measurements
Permanent and safe operation due to a high enclosure rating, temperature resistance and a long bearing lifetime
Programmability via the PGT-08 programming software and the PGT-10-Pro display programming tool allow the encoder to be adapted flexibly and quickly according to customer needs
Programmable zero pulse position simplifies installation
Width and diameter control of coils during winding
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Speed measurement on the conveying equipment
Speed measurement on conveying systems using encoders
Dynamic freight measuring
Variety of different mechanical and electrical interfaces enable the encoder to be optimally adjusted to fit the installation situation
Excellent concentricity even at high speeds
High resolution of up to 16 bits ensures precise measurements
Permanent and safe operation due to a high enclosure rating, temperature resistance and a long bearing lifetime
Programmability via the PGT-08 programming software and the PGT-10-Pro display programming tool allow the encoder to be adapted flexibly and quickly according to customer needs
Programmable zero pulse position simplifies installation
Width and diameter control of coils during winding
Monitoring belt operation in carbon and sinter supply
Monitoring the operation of the sinter conveyor in the sinter plant
Speed measurement on the conveying equipment
Speed measurement on conveying systems using encoders
Dynamic freight measuring
The DFS60 is a high-resolution incremental encoder with a diameter of 60mm. It offers a wide variety of mechanical and electric interfaces and can also be programmed by the customer if required. Programming of the output signal and zero pulse is a unique feature for the market. The high enclosure rating, wide temperature range and large ball bearing distance ensure extreme robustness, making the DFS60 the ideal encoder for industrial applications in harsh environments
Applications
Applications in factory and logistics automation for measurement of position, speed and distance, for example in print machines, textile machines, wood processing, packaging machines
Weld detection and measurement of the sheet removal speed
Detecting printed circuit boards
Measurement of the vehicle speed
Loop control: loop and speed measurement
Loop control: speed measurement
Synchronizing the camera system
Determination of the speed of a belt
Speed detection for correct labeling
Speed detection for correct labeling
Controlling the print head on ink jet printers
Synchronization of machine processes
Sheet coil uncoiling
Weld detection and measurement of the sheet removal speed
Sheet coil uncoiling
Safe drive monitoring
Measurement of the log volume
Monitoring the feed speed
Synchronizing the package ejection
Plausibility check
Monitoring the conveyor belt speed
Board detection and measurement
Measuring the conveying speed of a belt conveyor
Weld detection and measurement of the sheet removal speed
Detecting printed circuit boards
Measurement of the vehicle speed
Loop control: loop and speed measurement
Loop control: speed measurement
Synchronizing the camera system
Determination of the speed of a belt
Speed detection for correct labeling
Speed detection for correct labeling
Controlling the print head on ink jet printers
Synchronization of machine processes
Sheet coil uncoiling
Weld detection and measurement of the sheet removal speed
Sheet coil uncoiling
Safe drive monitoring
Measurement of the log volume
Monitoring the feed speed
Synchronizing the package ejection
Plausibility check
Monitoring the conveyor belt speed
Board detection and measurement
Measuring the conveying speed of a belt conveyor
Note
Related links
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder TTL/HTL Signal 10mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder HTL/Push Pull Signal 10mm Shaft
