TE Connectivity Dynamic 5000 Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$40.94

(exc. GST)

$45.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship from another location
  • Plus 960 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.094$40.94

*price indicative

Packaging Options:
RS Stock No.:
719-4506
Mfr. Part No.:
179956-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

Dynamic 5000 Connector Housing

Current

15A

Series

Dynamic 5000

Contact Plating

Silver

Minimum Wire Size AWG

12AWG

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

5.5mm²

Maximum Wire Size AWG

10AWG

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Length

29.3mm

Standards/Approvals

No

Non Compliant

TE Connectivity Dynamic 5000 Crimp Contacts


The D-5000 range of high current crimp receptacle and tab contacts are suitable for use in the Dynamic Series D-5000 housings. The contacts have a twist resistant box shape design and three points of contact for a reliable electrical performance. These Dynamic 5000 series connector crimp contacts are available with gold plating as standard for high reliability or tin plating for more economical market needs. Silver plated versions of these contacts are also available for use in high amperage applications. Available with a range of wire sizes from 20 AWG to 12 AWG these D-5000 crimp contacts offer the customer a wide choice depending on specifications, application and cost.

Features & Benefits


• Twist resistant box shape design

• Three points of contact for reliable electrical performance

• Manufactured from a high conductivity material to support current rating

• Gold plated versions for high reliability

• Silver plated versions for high amperage applications

• Wire range of wire sizes from 20 AWG to 12 AWG

Product Application Information


The Dynamic 5000 series connectors are designed for use with high current power line applications

TE Connectivity Dynamic 5000 Series


Note

For mating D-5200 Series Housings see stock number 680-1001 typical.

Each (Supplied in a Bag)
$10.89
Each (Supplied on a Reel)
$3.592
Each (In a Pack of 100)
$3.592
Each
$10.89

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy