TE Connectivity AMPMODU Short Point Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$21.60

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 36,200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 3700$0.216$21.60
3800 - 7400$0.211$21.10
7500 +$0.208$20.80

*price indicative

Packaging Options:
RS Stock No.:
719-4297
Mfr. Part No.:
1-104480-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

AMPMODU Short Point and AMPMODU MTE Connector Housings

Current

3A

Series

AMPMODU Short Point

Contact Plating

Tin

Minimum Wire Size AWG

26AWG

Minimum Wire Size mm²

0.1mm²

Contact Material

Copper Alloy

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.4mm²

Maximum Contact Resistance

12mΩ

Termination Type

Crimp

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Length

11.68mm

Standards/Approvals

No

Non Compliant

TE Connectivity AMPMODU Short Point Crimp Snap-In Receptacle Contacts


A range of TE Connectivity AMPMODU short point contacts designed to mate with 0.64mm square or round posts that are 4.29 to 6.58mm in length. These AMPMODU short point contacts have a locking lance feature and snap into AMPMODU MTE housings to provide a complete wire-crimp system or simply be used as replacement contacts. These short point crimp snap-in receptacle contacts are MADE from copper alloy with gold or tin plating options and support a maximum wire insulation diameter of 1.52mm.

For short point receptacle housings see stock number 797-3160 typical.

2.54mm TE Connectivity AMPMODU Short Point Range


Each (Supplied on a Reel)
$0.216
Each (On a Reel of 15000)
$0.147
Each (Supplied in a Bag)
$0.318
Each (In a Pack of 10)
$0.459

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy