TE Connectivity 0.062 Commercial Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 719-0501
- Distrelec Article No.:
- 304-53-119
- Mfr. Part No.:
- 794016-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 625 more to save $2.50
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.57
(exc. GST)
$3.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 November 2026
- Plus 275 unit(s) shipping from 09 November 2026
- Plus 6,700 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.143 | $3.58 | - |
| 625 - 2475 | $0.139 | $3.48 | $2.50 |
| 2500 - 12475 | $0.134 | $3.35 | $22.50 |
| 12500 - 24975 | $0.131 | $3.28 | $150.00 |
| 25000 + | $0.128 | $3.20 | $375.00 |
*price indicative
- RS Stock No.:
- 719-0501
- Distrelec Article No.:
- 304-53-119
- Mfr. Part No.:
- 794016-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 0.062 Commercial Connector Housing | |
| Series | 0.062 Commercial | |
| Current | 3A | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 0.062 Commercial Connector Housing | ||
Series 0.062 Commercial | ||
Current 3A | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
1.57mm Diameter Pin and Socket Contacts
A range of TE Connectivity Contacts for the 1.57 mm Diameter Pin and Socket housings.
TE Connectivity 1.57mm Diameter Commercial Pin and Socket Connectors
Related links
- TE Connectivity 0.062 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity 0.062 Commercial Series Male Crimp Terminal 18 AWG Max
- TE Connectivity 0.093 Commercial Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity SL-156 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity VAL-U-LOK Series Male Crimp Terminal 18 AWG Max
