TE Connectivity Micro Timer II Series Female Crimp Terminal, 17 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 718-1294
- Mfr. Part No.:
- 962876-2
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-1294
- Mfr. Part No.:
- 962876-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Timer II Connector Housing | |
| Current | 10A | |
| Series | Micro Timer II | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Iron Alloy | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 130°C | |
| Length | 19mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-Timer II Connector Housing | ||
Current 10A | ||
Series Micro Timer II | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Iron Alloy | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 130°C | ||
Length 19mm | ||
Standards/Approvals No | ||
TE Connectivity Micro Timer II and Micro Timer III Contacts
A range of tab and receptacle crimp contacts for use with Micro Timer II and Micro Timer III connectors.
TE Connectivity Micro Timer Automotive Connectors
Related links
- TE Connectivity Micro Timer II Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Timer II Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Micro-Timer III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Quadlock System Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Micro Power Quadlock Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Junior Power Timer Series Female Crimp Terminal 20 AWG Max
- TE Connectivity CI 2 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity AMP-LATCH Series Female Crimp Terminal 20 AWG Max
