TE Connectivity MINI-MIC Series Female Crimp Terminal, 13 AWG Min Crimp, 15 AWG Max
- RS Stock No.:
- 164-0790
- Mfr. Part No.:
- 282431-1
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 164-0790
- Mfr. Part No.:
- 282431-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | AMP SUPEREAL 1.5 Connector Housing | |
| Series | MINI-MIC | |
| Minimum Wire Size mm² | 0.75mm² | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 13AWG | |
| Maximum Wire Size AWG | 15AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With AMP SUPEREAL 1.5 Connector Housing | ||
Series MINI-MIC | ||
Minimum Wire Size mm² 0.75mm² | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 13AWG | ||
Maximum Wire Size AWG 15AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Length 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
Lamp Socket
TE Connectivity HID (High Intensity Discharge) Lamp Socket
Related links
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 15 AWG Max
- TE Connectivity AMP MCP 2.8 Series Female Crimp Terminal 15 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 14 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 070 Series Female Crimp Terminal 15 AWG Max
- Phoenix Contact STG-MTN Series Female Crimp Terminal 13 AWG Max
