JST BH Series Female Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 166-7512
- Mfr. Part No.:
- SBH-001T-P0.5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$160.00
(exc. GST)
$160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 16000 | $0.04 | $160.00 | - |
| 20000 + | $0.038 | $152.00 | $40.00 |
*price indicative
- RS Stock No.:
- 166-7512
- Mfr. Part No.:
- SBH-001T-P0.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | BHnd BHM Connector Housings | |
| Series | BH | |
| Current | 1A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 0.33mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With BHnd BHM Connector Housings | ||
Series BH | ||
Current 1A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 0.33mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
BH Series Crimp Contact
JST BH Series 4mm LCD Low Profile Backlight Starter Connectors
Related links
- JST BH Series Female Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST Male Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
