TE Connectivity VAL-U-LOK Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 900 more to save $0.90

View bulk pricing options

Subtotal (1 pack of 100 units)*

$5.30

(exc. GST)

$5.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12,400 unit(s) shipping from 16 November 2026
  • Plus 14,400 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
100 - 800$0.053$5.30-
900 - 1700$0.052$5.20$0.90
1800 +$0.051$5.10$3.60

*price indicative

Packaging Options:
RS Stock No.:
682-7365
Mfr. Part No.:
794956-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Female

For Use With

VAL-U-LOK Connector Housing

Series

VAL-U-LOK

Current

3A

Minimum Wire Size AWG

22AWG

Minimum Wire Size mm²

0.3mm²

Contact Plating

Tin

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Wire Size mm²

0.8mm²

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy