Molex 5558 Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 670-6353
- Distrelec Article No.:
- 304-43-557
- Mfr. Part No.:
- 39-00-0120
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.90
(exc. GST)
$14.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,300 unit(s) shipping from 02 November 2026
- Plus 60,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $0.129 | $12.90 |
| 1000 - 2900 | $0.125 | $12.50 |
| 3000 - 7400 | $0.122 | $12.20 |
| 7500 - 14900 | $0.119 | $11.90 |
| 15000 + | $0.116 | $11.60 |
*price indicative
- RS Stock No.:
- 670-6353
- Distrelec Article No.:
- 304-43-557
- Mfr. Part No.:
- 39-00-0120
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Current | 9A | |
| Series | 5558 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Current 9A | ||
Series 5558 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, Male, 18AWG - Mini-Fit Series - 39-00-0120
Are you looking for a reliable crimp contact for use in terminating your mainboard or processor board power cables? Molex's male crimp terminal is made of brass and tin contact plating for increased conductivity and corrosion resistance. This also increases its longevity. It has a latch feature to ensure a secure fit with a female terminal. You can rely on this Mini-Fit crimp terminal in vibrating equipment such as washing machines.
• Maximum voltage of 600V AC for powering heavy-duty processor boards
• Operating temperature range between -40°C to +105°C for use in harsh conditions
Applications
• Communication and networking device
• Medical equipment
• Robotics and automation systems
Can this unit hold more than one cable?
The insulation crimp is long enough to wrap around more than one wire, making it useful when inserting multiple units.
Mini-Fit Crimp Contacts
Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.
Features and Benefits
Features and Benefits
- Multiple points of contact for reliable electrical connection
- Locking tangs for secure connection in housing
- Range of platings and wire
Applications
- Automotive
- Industrial
- Industrial Automation
- Medical
- Communications and Networking
- Consumer Electronics
More Information :
The extraction tool for this range of crimp connector contacts is 2155900
Molex Minifit Jr.™ Series
Related links
- Molex 5558 Series Male Crimp Terminal 18 AWG Max
- Molex 5558 Series Male Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5558 Series Female Crimp Terminal 22 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
