Molex 43031 Series Male Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max
- RS Stock No.:
- 670-0270
- Mfr. Part No.:
- 43031-0011
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$32.30
(exc. GST)
$35.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.323 | $32.30 | - |
| 1000 - 2900 | $0.317 | $31.70 | $6.00 |
| 3000 + | $0.305 | $30.50 | $54.00 |
*price indicative
- RS Stock No.:
- 670-0270
- Mfr. Part No.:
- 43031-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | |
| Series | 43031 | |
| Current | 8.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size AWG | 26AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings | ||
Series 43031 | ||
Current 8.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 0.1mm² | ||
Maximum Wire Size AWG 26AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Micro-Fit 3.0 mm Crimp Contacts
Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility
Features and Benefits
• Multiple points of contact for reliable electrical connection
• Locking tangs for secure connection in housing
• Reduce Mating Force versions for ease of use
• Range of platings and wire sizes for design flexibility
Molex Micro-Fit 3.0 Series
Related links
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 43030 Series Female Crimp Terminal 26 AWG Max
- Molex 50034 Series Male Crimp Terminal 26 AWG Max
- TE Connectivity EI Series Male Crimp Terminal 26 AWG Max
