Molex 43030 Series Female Crimp Terminal, 30 AWG Min Crimp, 26 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 24000 more to save $96.00

View bulk pricing options

Subtotal (1 bag of 12000 units)*

$1,788.00

(exc. GST)

$1,968.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12,000 unit(s) shipping from 11 January 2027
  • Plus 12,000 unit(s) shipping from 15 February 2027
  • Plus 12,000 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
12000 - 12000$0.149$1,788.00-
24000 - 108000$0.145$1,740.00$96.00
120000 +$0.131$1,572.00$2,160.00

*price indicative

RS Stock No.:
161-7924
Mfr. Part No.:
43030-0011
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

Micro-Fit 3.0 and Micro-Fit BMI Connector Housings

Current

8.5A

Series

43030

Contact Plating

Gold

Minimum Wire Size mm²

0.05mm²

Minimum Wire Size AWG

30AWG

Maximum Wire Size mm²

0.1mm²

Maximum Wire Size AWG

26AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
US

Molex Crimp Terminal, 30 to 26AWG, 5A Maximum Current Rating - Micro-Fit 3.0 Series - 43030-0005


Keep power flowing from A to B with this crimp Terminal from Molex. It's securely attached to a wire by simple compression, which achieves a reliable and air-tight electrical connection. Locking tangs prevent accidental disconnection and reduce the risk of voltage drops. Multiple contact points are on hand so current can flow efficiently through the connection, keeping your operation firing on all cylinders.

Features & Benefits


• Reel packaging enables seamless integration into production lines

• Gold plating for durability and a high level of conductivity

• Weight of 0.057g to keep your infrastructure light

Applications


• Lighting systems

• Wind turbines

• Automotive technicians

• Electrical engineering

Is this crimp Terminal resistant to corrosion?


Yes, its phosphor bronze construction protects against corrosion, as well as oxidation, to extend the unit's lifespan.

Molex Micro-Fit 3.0 mm Crimp Contacts


Pin and receptacle crimp contacts for use in the Micro-Fit 3.0 mm plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. The 46235 series crimp contacts are RMF (Reduced Mating Force) contacts which have a reduced engagement and disengagement force for ease of use. These Micro-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility

Features and Benefits


• Multiple points of contact for reliable electrical connection

• Locking tangs for secure connection in housing

• Reduce Mating Force versions for ease of use

• Range of platings and wire sizes for design flexibility

Molex Micro-Fit 3.0 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy