TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 669-3128
- Distrelec Article No.:
- 304-33-869
- Mfr. Part No.:
- 770987-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$25.20
(exc. GST)
$27.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 19 November 2026
- Plus 3,000 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 200 | $0.252 | $25.20 |
| 300 + | $0.247 | $24.70 |
*price indicative
- RS Stock No.:
- 669-3128
- Distrelec Article No.:
- 304-33-869
- Mfr. Part No.:
- 770987-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 3A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 22AWG | |
| Minimum Wire Size mm² | 0.3mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.9mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 16.74mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 3A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 22AWG | ||
Minimum Wire Size mm² 0.3mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.9mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 16.74mm | ||
TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
- RS Stock No. 6831324
- Mfr. Part No. 770903-1
Each (In a Pack of 50)
$0.145
- RS Stock No. 3020439
- Mfr. Part No. 170364-1
Each (In a Pack of 100)
$0.223
- RS Stock No. 4791665
- Mfr. Part No. 170364-3
Each (In a Pack of 10)
$0.774
- RS Stock No. 6805053
- Mfr. Part No. 170360-1
Each (In a Pack of 100)
$0.332
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hand Saws
- Cable Knives












