TE Connectivity VAL-U-LOK Series Male Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$9.70

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
  • Plus 4,000 unit(s) ready to ship from another location
  • Plus 1,100 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100$0.097$9.70
200 - 200$0.095$9.50
300 +$0.093$9.30

*price indicative

Packaging Options:
RS Stock No.:
496-0300
Distrelec Article No.:
304-28-636
Mfr. Part No.:
1586314-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Crimp Terminal

Gender

Male

For Use With

VAL-U-LOK Connector Housing

Current

9A

Series

VAL-U-LOK

Contact Plating

Tin

Minimum Wire Size mm²

0.2mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size mm²

0.8mm²

Maximum Wire Size AWG

18AWG

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
CN

Crimp Contacts


A range of Crimp Contacts for use in Val-U-Lok housings.

Crimp, snap-in pin and receptacle contacts for either 22-18 AWG or 26-22 AWG or 0.2-0.8 mm² or 1.25-1.4 mm² wire

TE Connectivity VAL-U-LOK Series Connector System


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy