TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 479-1659
- Distrelec Article No.:
- 304-42-335
- Mfr. Part No.:
- 170365-3
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 100 more to save $3.80
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.192 | $11.92 | - |
| 100 - 490 | $1.154 | $11.54 | $3.80 |
| 500 - 990 | $1.121 | $11.21 | $35.50 |
| 1000 - 2490 | $1.097 | $10.97 | $95.00 |
| 2500 + | $1.073 | $10.73 | $297.50 |
*price indicative
- RS Stock No.:
- 479-1659
- Distrelec Article No.:
- 304-42-335
- Mfr. Part No.:
- 170365-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Mini-Universal MATE-N-LOK Connector Housing | |
| Current | 7A | |
| Series | Mini-Universal MATE-N-LOK | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.35mm² | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Mini-Universal MATE-N-LOK Connector Housing | ||
Current 7A | ||
Series Mini-Universal MATE-N-LOK | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.35mm² | ||
Contact Material Brass | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||

Gold Plate Nickel Lead Contacts
From TE Connectivity these gold plated nickel contacts are designed for use in the CPC Miniature Series, Mini-Universal MATE-N-LOK connectors.
TE Connectivity CPC Series Miniature
Based on the successful and popular standard CPC series, these fully sealed IP67 power connectors 4 or 9 way, utilise precision-formed contacts that offer a rating of up to 7A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic. Ideally suited to industrial, instrumentation and transportation applications where size, contact density and environmental exposure are primary concerns.
Nylon housing is resistant to a wide range of chemicals
Easy grip ¼ turn coupling with positive lock for fast coupling/uncoupling
Alignment features
Antivibration lock
Front or rear jam nut mounting
Dust caps available
Contacts to be purchased separately
Pin contacts to be assembled in receptacles, socket contacts in plugs
Related links
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK II Series Female Crimp Terminal 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Socket Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Contact 22 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Contact 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Male Crimp Terminal 18 AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 18 AWG Max
