Molex 44478 Series Male Crimp Terminal, 16 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 324-8003
- Mfr. Part No.:
- 44478-3112
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$69.30
(exc. GST)
$76.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,600 unit(s) ready to ship from another location
- Plus 11,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 900 | $0.693 | $69.30 |
| 1000 - 2900 | $0.683 | $68.30 |
| 3000 - 7400 | $0.673 | $67.30 |
| 7500 - 14900 | $0.659 | $65.90 |
| 15000 + | $0.645 | $64.50 |
*price indicative
- RS Stock No.:
- 324-8003
- Mfr. Part No.:
- 44478-3112
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | |
| Series | 44478 | |
| Current | 11A | |
| Minimum Wire Size AWG | 16AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 1.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 16AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With Mini-Fit TPA and Mini-Fit BMI Connector Housings, Mini-Fit Jr | ||
Series 44478 | ||
Current 11A | ||
Minimum Wire Size AWG 16AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 1.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 16AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Molex Mini-Fit HCS Series Crimp Terminal, Male, 1.3mm² Maximum Wire size - 44478-3112
This crimp terminal is designed for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. With a maximum wire size of 1.5mm² (16AWG), this efficient male crimp connector provides reliable performance in various electrical and electronic applications. Constructed from copper alloy and tin-plated, it ensures minimal contact resistance and optimal conductivity.
Features & Benefits
• High maximum current rating of 11.0A for efficient performance
• Low contact resistance ensures effective electrical connectivity
• Designed for a high-temperature range of -40 to +105 °C
• Crimp termination method facilitates secure connections
• Robust construction from copper alloy enhances durability
Applications
• Utilised in power distribution systems
• used in electrical and mechanical system connections
• Ideal for high current wiring in various devices
What is the maximum wire size accommodated by the crimp terminal?
The crimp terminal can accommodate a maximum wire size of 1.5mm², which is equivalent to 16AWG, allowing for effective connectivity in multiple applications.
How does the contact plating contribute to its performance?
The tin plating on the crimp connectors enhances corrosion resistance while ensuring low-resistance electrical connections, which is essential for reliable performance in demanding environments.
What type of application tooling is required for installation?
The crimp terminal requires specific application tooling designed for Mini-Fit Jr connectors to achieve a proper crimp connection, ensuring a secure fit and optimal performance.
Related links
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex 44478 Series Female Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 16 AWG Max
- Molex 5558 Series Male Crimp Terminal 16 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 16 AWG Max
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 16 AWG Max
- Molex 33011 Series Male Crimp Terminal 16 AWG Max
