3M 2500 Series Male Strain Relief Clip
- RS Stock No.:
- 323-8270
- Mfr. Part No.:
- 3505-8026
- Brand:
- 3M
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.97
(exc. GST)
$19.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,850 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | $1.797 | $17.97 |
| 250 - 740 | $1.757 | $17.57 |
| 750 - 1990 | $1.705 | $17.05 |
| 2000 - 3990 | $1.663 | $16.63 |
| 4000 + | $1.628 | $16.28 |
*price indicative
- RS Stock No.:
- 323-8270
- Mfr. Part No.:
- 3505-8026
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Strain Relief Clip | |
| Gender | Male | |
| For Use With | 2500 Series | |
| Current | 1.75A | |
| Series | 2500 | |
| Contact Plating | Tin, Nickel, Gold | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Strain Relief Clip | ||
Gender Male | ||
For Use With 2500 Series | ||
Current 1.75A | ||
Series 2500 | ||
Contact Plating Tin, Nickel, Gold | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
3M Strain Relief Clip For Use With 2500 Series Headers, Retainer Type, Pack of 10 - 3505-8026
Protect your circuit board's connections against movement with this 3M strain relief retainer clip. By locking connector contacts in place, it minimises disruption from vibrations to give you reliable connections. As the device can hold up to 26 contacts, it protects numerous connections at once for efficient system coverage. An insulating PUR coating eliminates the risk of current loss. For easy compatibility, use this clip with PCB headers in the 2500 series.
Features & Benefits
• Thickness of 2.8mm for easy assembly in compact setups
• Hard-wearing stainless steel body for effective impact protection
• Comes in packs of 10 for convenience
Applications
• Control devices
• Data management systems
• Industrial automation
Can I use this retainer clip with connectors that have built-in strain relief?
No, these clips aren't suitable for connectors with integrated strain relief.
3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.
Part numbers 3505-80XX are for use with sockets without a strain relief
Part numbers 3505-81XX are for use with sockets that have a strain relief
Related links
- 3M 3505 Series Male Strain Relief Clip
- 3M 2500 Series Male PCB Connector Contact
- 3M 2500 Series Male Crimp Contact Solder
- 3M 2500 Series Male Crimp Contact
- 3M, 8300 Series Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip for use with 62B Series