3M 2500 Series Male PCB Connector Contact

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.98

(exc. GST)

$19.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 40 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240$1.798$17.98
250 - 740$1.759$17.59
750 - 1990$1.705$17.05
2000 - 3990$1.665$16.65
4000 +$1.63$16.30

*price indicative

RS Stock No.:
323-8242
Distrelec Article No.:
303-99-619
Mfr. Part No.:
3505-8016
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

PCB Connector Contact

Gender

Male

For Use With

2500 Series

Current

5A

Series

2500

Contact Plating

Gold, Nickel

Contact Material

Copper Alloy

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
DE

3M Strain Relief Clip, Stainless Steel, 16 Connector Pins - 2500 Series - 3505-8016


Need to lock in a socket connector to your PCB header? This strain relief clip from 3M gets the job done in a jiffy. It holds the connector securely in place to make sure it won't wobble out of place in vibrating conditions. A tough stainless steel body shrugs off impacts and corrosion, so you can be sure of the unit's long lifetime.

Features & Benefits


• Simple design for tool-free mounting

• Strong polyurethane coating resists repeated impacts

• Hooked ends for added stability on the board

Applications


• Conveyor systems

• Control panels

• IT hardware

• Gaming industry

What type of PCB headers can I use this clip with?


You can use this clip with low-profile PCB headers from the 2500 series. It's designed for headers with compact external dimensions of 2.54 (H) x 2.54mm (W) so it fits into small spaces.

3M Socket Retainer Clips for 2500 Series 2.54mm x 2.54mm Low Profile Headers


Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.

Part numbers 3505-80XX are for use with sockets without a strain relief

Part numbers 3505-81XX are for use with sockets that have a strain relief

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy