Molex 505608 Series Male Crimp Contact, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 265-9387
- Mfr. Part No.:
- 505608-0000
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$340.00
(exc. GST)
$375.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.068 | $340.00 |
*price indicative
- RS Stock No.:
- 265-9387
- Mfr. Part No.:
- 505608-0000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| For Use With | CP-3.3 Housing | |
| Current | 6A | |
| Series | 505608 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 18AWG | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS China RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
Gender Male | ||
For Use With CP-3.3 Housing | ||
Current 6A | ||
Series 505608 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 18AWG | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS China RoHS Compliant | ||
- COO (Country of Origin):
- JP
The Molex Crimp Terminal made with copper alloy with tin plating. It has reel type of packaging and crimp or compression termination interface style.
18-22 AWG
Net weight 102.000/mg
Wire insulation diameter 1.55-2.60 mm
Gender male
Related links
- Molex 505608 Series Male Crimp Contact 18 AWG Max
- Molex 505607 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact Male Crimp Contact 18 AWG Max
- Phoenix Contact D2HC-MP Series Male Crimp Contact 18 AWG Max
- Phoenix Contact D2PC-MP Series Female Crimp Contact 18 AWG Max
- Molex 503429 Series Male Crimp Contact 26 AWG Max
- Molex 19417 Series Male Crimp Terminal 18 AWG Max
