Amphenol Industrial HVSL Series Female Crimp Contact Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.91

(exc. GST)

$13.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 160 unit(s) shipping from 12 November 2026
  • Plus 360 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.191$11.91
100 - 240$1.17$11.70
250 - 840$1.149$11.49
850 +$1.128$11.28

*price indicative

Packaging Options:
RS Stock No.:
239-9478
Distrelec Article No.:
304-40-324
Mfr. Part No.:
C310003623S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Crimp Contact

Gender

Female

For Use With

HVSL Connector

Current

5A

Series

HVSL

Contact Plating

Tin

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial's Crimp Contact is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

  • RS Stock No. 2399478P
  • Mfr. Part No. C310003623S
Each (Supplied on a Reel)
$1.191
  • RS Stock No. 2399476P
  • Mfr. Part No. C310003614S
Each (Supplied on a Reel)
$1.159
  • RS Stock No. 2399476
  • Mfr. Part No. C310003614S
Each (In a Pack of 10)
$1.159
  • RS Stock No. 2399480
  • Mfr. Part No. C310023101
Each (In a Pack of 20)
$0.483

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy