Amphenol Industrial HVSL Series Male Crimp Contact Crimp

This image is representative of the product range

Get a bulk buy discount

Add 3000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 1500 units)*

$705.00

(exc. GST)

$780.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1500 - 1500$0.47$705.00-
3000 - 13500$0.454$681.003%
15000 +$0.408$612.0013%

*price indicative

RS Stock No.:
239-9472
Mfr. Part No.:
C310003613S
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Gender

Male

Product Type

Crimp Contact

For Use With

HVSL Connector

Current

5A

Series

HVSL

Contact Plating

Tin

Contact Material

Copper

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol Industrial's Crimp Contact is the state of the art product used and preferred in the industry for its trusted quality and design that suits the current trends and provides complete customized interconnect solutions for the industrial, railway, and hybrid electrical vehicle markets around the globe.

Durable and reliable design

Detailed documentation available by manufacturer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy