EDAC 140 Series Female Crimp Contact Crimp
- RS Stock No.:
- 238-8365
- Distrelec Article No.:
- 304-40-434
- Mfr. Part No.:
- 140-941-290
- Brand:
- EDAC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$14.00
(exc. GST)
$16.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,600 unit(s) shipping from 23 November 2026
- Plus 7,800 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | $0.07 | $14.00 |
| 1000 - 1800 | $0.068 | $13.60 |
| 2000 - 4800 | $0.066 | $13.20 |
| 5000 + | $0.064 | $12.80 |
*price indicative
- RS Stock No.:
- 238-8365
- Distrelec Article No.:
- 304-40-434
- Mfr. Part No.:
- 140-941-290
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| For Use With | Connector Housing | |
| Series | 140 | |
| Contact Plating | Tin over Nickel | |
| Contact Material | Phosphor Copper | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Product Type Crimp Contact | ||
Gender Female | ||
For Use With Connector Housing | ||
Series 140 | ||
Contact Plating Tin over Nickel | ||
Contact Material Phosphor Copper | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The EDAC 140 series wire to board in-line 2.0 mm crimp style connector are designed for high-density connection of internal wires to PCB and has side entry configuration.
Wire range 24 to 30 AWG
Material phosphor bronze
Low profile insulator body
Operating temperature -40°C to +105°C
Insulation resistance 1000 megaohms minimum
Related links
- EDAC 140 Series Female Crimp Contact Crimp
- EDAC 140 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- EDAC 140 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
