Phoenix Contact MCC Series Female Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 228-6926
- Mfr. Part No.:
- 1013418
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5000 units)*
$975.00
(exc. GST)
$1,070.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5000 - 20000 | $0.195 | $975.00 |
| 25000 + | $0.176 | $880.00 |
*price indicative
- RS Stock No.:
- 228-6926
- Mfr. Part No.:
- 1013418
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Terminal Block | |
| Current | 6A | |
| Series | MCC | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Gold | |
| Termination Type | Crimp | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Terminal Block | ||
Current 6A | ||
Series MCC | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Gold | ||
Termination Type Crimp | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimp contact used nominal current is 6 A and it use with MINI COMBICON MCC mini plug-in terminal block. It used gold surface for contact and plated with tin.
Core diameter including insulation 1.9 mm
Crimp connection method
Related links
- Phoenix Contact MCC Series Female Crimp Terminal 18 AWG Max
- Phoenix Contact MCC Series Female Crimp Contact 22 AWG Max
- Phoenix Contact MCC Series Female Crimp Terminal 20 AWG Max
- Phoenix Contact MCC-MT 0.2-0.35 Series Female Crimp Terminal 22 AWG Max
- Phoenix Contact PTCM - MP -P Series Female Crimp Terminal 18 AWG Max
- Molex 19420 Series Female Crimp Terminal 18 AWG Max
- Molex 67581 Series Female Crimp Terminal 18 AWG Max
- JST Female Crimp Terminal 18 AWG Max
