Wurth Elektronik WR-WTB Series Female Crimp Terminal, 22AWG Max
- RS Stock No.:
- 227-5246
- Mfr. Part No.:
- 64600113722
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 227-5246
- Mfr. Part No.:
- 64600113722
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| For Use With | WR-WTB 2.50 mm Female Terminal Housing | |
| Series | WR-WTB | |
| Termination Method | Crimp | |
| Maximum Wire Size AWG | 22AWG | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
For Use With WR-WTB 2.50 mm Female Terminal Housing | ||
Series WR-WTB | ||
Termination Method Crimp | ||
Maximum Wire Size AWG 22AWG | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WR-WTB 2.50 mm female crimp contact has 28 to 22 (AWG) stranded wire section and operates on 250 V AC. It has stamped contact type and contact materials are made of copper alloy.
Lead Free.
RoHS Compliance.
RoHS Compliance.
Related links
- Wurth Elektronik WR-MPC4 Series Male Crimp Terminal, 22AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal, 24AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Hirose HIF3B Series Male Crimp Terminal 22AWG Max
