Molex 501193 Series Female Crimp Terminal, 32 AWG Min Crimp, 32 AWG Max
- RS Stock No.:
- 213-4604
- Mfr. Part No.:
- 5011939000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 25000 units)*
$7,100.00
(exc. GST)
$7,800.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 25,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 25000 - 25000 | $0.284 | $7,100.00 |
| 50000 - 225000 | $0.277 | $6,925.00 |
| 250000 + | $0.27 | $6,750.00 |
*price indicative
- RS Stock No.:
- 213-4604
- Mfr. Part No.:
- 5011939000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Automotive Connector | |
| Series | 501193 | |
| Current | 2A | |
| Contact Plating | Tin, Gold | |
| Minimum Wire Size mm² | 0.032mm² | |
| Minimum Wire Size AWG | 32AWG | |
| Maximum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 32AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Automotive Connector | ||
Series 501193 | ||
Current 2A | ||
Contact Plating Tin, Gold | ||
Minimum Wire Size mm² 0.032mm² | ||
Minimum Wire Size AWG 32AWG | ||
Maximum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 32AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Crimp Terminal
comes with 32 American wire gauge wire size and Gold Plating of 0.76μm. This terminal has 0.80mm maximum wire insulation diameter.
30 mating cycles maximum
Phosphor bronze metal material
Reel packaging type
Related links
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 32 AWG Max
- Molex 501193 Series Female Crimp Terminal 28 AWG Max
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 32 AWG Max
- Molex 50133 Series Male Crimp Terminal 32 AWG Max
- JST Female Crimp Terminal 28 AWG Max
- TE Connectivity AMPMODU MOD IV Series Female Crimp Terminal 28 AWG Max
- Molex 50058 Series Female Crimp Terminal 28 AWG Max
