Molex Micro-One Series Female Crimp Terminal, 28 AWG Max
- RS Stock No.:
- 209-8316
- Mfr. Part No.:
- 56134-9002
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-8316
- Mfr. Part No.:
- 56134-9002
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-One Wire-to-Board Connector System | |
| Series | Micro-One | |
| Maximum Wire Size AWG | 28AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Micro-One Wire-to-Board Connector System | ||
Series Micro-One | ||
Maximum Wire Size AWG 28AWG | ||
- COO (Country of Origin):
- JP
The Molex crimp Terminal or wire to board connector with integrated independent secondary locking confirm proper Terminal insertion and prevents accidental back outs to execute a secure electrical contact and improved pairing retention in high vibration applications.
23 to 24AWG wire size or circuits
2.00mm pitch crimp Terminal
Matte tin contact plating
Related links
- Molex Micro-One Series Female Crimp Terminal, 28 AWG Max
- Molex 35053 Series Male Crimp Terminal 22 AWG Max
- Molex Micro-One Series Female Crimp Terminal 24 AWG Max
- Molex 505597 Series Female Crimp Terminal 28 AWG Max
- Molex 59354 Series Female Crimp Terminal 24 AWG Max
- Molex 501648 Series Female Crimp Terminal 26 AWG Max
- Molex 90119 Series Female Crimp Terminal 26 AWG Max
- TE Connectivity AMPMODU Series Female Crimp Terminal 28 AWG Max
