Molex 5556 Series Female Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 205-6032
- Mfr. Part No.:
- 39000073
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$1,544.00
(exc. GST)
$1,700.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 8,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.386 | $1,544.00 |
| 8000 - 12000 | $0.377 | $1,508.00 |
| 16000 + | $0.371 | $1,484.00 |
*price indicative
- RS Stock No.:
- 205-6032
- Mfr. Part No.:
- 39000073
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Molex Crimp Terminal, 600V Maximum Voltage, Crimp or Compression Termination Style - 5556 Series - 39000073
Complete your circuit in a jiffy with this female crimp terminal from Molex. After using a crimper to secure it on a stripped conductor, you have a socket assembly that you can easily plug into a compatible male connector. Each contact supports currents of up to 9A and voltages of up to 600V, so it's just the thing for high-voltage applications. As the component weighs a mere 0.13g, it places little burden on your setup.
Features & Benefits
• Tin-plated brass with a gold-plated mating surface ensures a high level of conductivity
• Limits toxic gas emissions in a fire thanks to its low-halogen properties
• Versatile, as it supports wire sizes between 24 and 18AWG
Applications
• Mechanical engineering
• Household appliances
• Medical equipment
How many times can I mate this crimp terminal?
This crimp terminal withstands up to 30 mating cycles, so it's suitable for setups that involve frequent reconnections.
Related links
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Draw Wires & Fish Tapes
- Cutting Mats
