Molex Mega-Fit Series Female Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 200-5696
- Mfr. Part No.:
- 76823-0344
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,158.00
(exc. GST)
$1,275.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.386 | $1,158.00 |
| 6000 - 27000 | $0.379 | $1,137.00 |
| 30000 + | $0.341 | $1,023.00 |
*price indicative
- RS Stock No.:
- 200-5696
- Mfr. Part No.:
- 76823-0344
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | |
| Series | Mega-Fit | |
| Current | 26A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | High Conductive Copper Alloy | |
| Maximum Contact Resistance | 2mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to | ||
Series Mega-Fit | ||
Current 26A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material High Conductive Copper Alloy | ||
Maximum Contact Resistance 2mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Molex Crimp Terminal, 600V AC Voltage Rating, Tin-Plated Contacts - 76823 Series - 76823-0344
When secure wire-to-board connections are a must, opt for this crimp terminal from Molex. It fits neatly into Mega-Fit 5.7mm receptacle housings for convenient installation. The versatile female-gendered unit supports a fast, fuss-free connection using crimp or compression methods, with no heat soldering required. It's suitable for high-powered systems, thanks to a 600V AC maximum voltage and current carrying capacity of 21A per contact.
Features & Benefits
• Highly conductive copper construction dependably keeps electrical current flowing
• Tin plating resists corrosion, so you can be sure of durability in damp settings
• Wide operating temperature range of -40°C to +105°C makes it safe to use in harsh industrial locations
Applications
• Agricultural equipment
• Power converters
• Automotive manufacturing
What wire sizes can I use with this terminal?
This crimp terminal is compatible with various wire sizes, including 14, 16, 18+18 and 20+20AWG, making it a versatile choice.
Related links
- Molex Mega-Fit Series Female Crimp Terminal 14 AWG Max
- Molex Mega-Fit Series Female Crimp Terminal 16 AWG Max
- Molex Mega-Fit Series Male Crimp Terminal 12 AWG Max
- Molex 42024 Series Female Crimp Terminal 14 AWG Max
- Molex 1189 Series Female Crimp Terminal 14 AWG Max
- Molex 4550 Series Female Crimp Terminal 14 AWG Max
- Molex 76823 Series Female Crimp Terminal 12 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 14 AWG Max
