Molex 46626 Series Female Crimp Terminal, 26 AWG Min Crimp, 28 AWG Max
- RS Stock No.:
- 196-8729
- Distrelec Article No.:
- 304-32-201
- Mfr. Part No.:
- 46626-1405
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 196-8729
- Distrelec Article No.:
- 304-32-201
- Mfr. Part No.:
- 46626-1405
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Power, Wire-to-Board | |
| Current | 6.5A | |
| Series | 46626 | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 28AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Power, Wire-to-Board | ||
Current 6.5A | ||
Series 46626 | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 28AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex L1NK 250 female crimp terminal for wire size in the range of 26AWG to 28AWG.
Crimp or compression termination style
Voltage rating is 250V AC (RMS)/DC
Current rating is 6.5A
Related links
- Molex 46626 Series Female Crimp Terminal 28 AWG Max
- Molex 46626 Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-MPC3 Series Male Crimp Terminal 26 AWG Max
- Wurth Elektronik WR-MPC3 Series Female Crimp Terminal 26 AWG Max
- JST ZH Series Female Crimp Terminal 26 AWG Max
- Molex 50125 Series Male Crimp Terminal 26 AWG Max
- Molex 224041 Series Female Crimp Terminal 26 AWG Max
- JST SZN Series Male Crimp Terminal 26 AWG Max
