TE Connectivity 701-12-02107 Series Male Crimp Terminal, 12 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 191-7861
- Mfr. Part No.:
- 1766193-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$697.00
(exc. GST)
$766.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 500 | $1.394 | $697.00 |
| 1000 - 1500 | $1.359 | $679.50 |
| 2000 + | $1.338 | $669.00 |
*price indicative
- RS Stock No.:
- 191-7861
- Mfr. Part No.:
- 1766193-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Wire Connector | |
| Series | 701-12-02107 | |
| Current | 35A | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Silver | |
| Contact Material | Nickel | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Length | 20.29mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Wire Connector | ||
Series 701-12-02107 | ||
Current 35A | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Silver | ||
Contact Material Nickel | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Length 20.29mm | ||
Standards/Approvals No | ||
Greater modularity supports evolving design trends
Available configurations include 2x2 through 2x5, as well as a 1x5 configuration
In each module, any one of the five
different contact types can be used, ranging from very high power (size #0) to signal contacts (size #22)
Cost effcient design saves time and money
New size #0 and size #4 touch-proof pin contact designs
No need to waste time and money on new tooling or lead time for new parts
Ability to use existing tooling and contacts makes it easy to use
Leverage existing infrastructure of application tooling that is widely deployed throughout the market
Compatible -- used with existing and commonly used contacts
Applications
Data centers
Industrial
Energy
Medical
Related links
- TE Connectivity 701-12-02107 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Dynamic 4000 Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Female Crimp Terminal 12 AWG Max
- TE Connectivity ELCON Drawer Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Universal MATE-N-LOK II Series Female Crimp Terminal 12 AWG Max
- Hirose QR/P1 Series Female Crimp Terminal 14 AWG Max
- Deutsch 0460 Series Male Crimp Terminal 12 AWG Max
