TE Connectivity AMP-IN Series Female Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 189-5927
- Mfr. Part No.:
- 343445-2
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$545.00
(exc. GST)
$600.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.109 | $545.00 |
| 25000 + | $0.098 | $490.00 |
*price indicative
- RS Stock No.:
- 189-5927
- Mfr. Part No.:
- 343445-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP-In-Mini | |
| Series | AMP-IN | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 18AWG | |
| Minimum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP-In-Mini | ||
Series AMP-IN | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 18AWG | ||
Minimum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 3.5mm | ||
RoHS Status: Exempt
TE Connectivity Miniature AMP-IN Terminals
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable solder joints. A terminal locking lance holds the wire securely in the PCB and insulation support provides strain relief and protects the solder joint. With a low profile height above PCB these AMP-IN terminals offer space saving and design flexibility
TE Connectivity Discrete PCB Connections
Related links
- TE Connectivity AMP-IN Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Low Power Drawer Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 14 AWG Max
