TE Connectivity 925715 Series Male Crimp Terminal, 20 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 189-5902
- Mfr. Part No.:
- 925715-1
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$480.00
(exc. GST)
$527.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7,500 unit(s) shipping from 14 January 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $0.192 | $480.00 |
| 5000 - 7500 | $0.187 | $467.50 |
| 10000 + | $0.185 | $462.50 |
*price indicative
- RS Stock No.:
- 189-5902
- Mfr. Part No.:
- 925715-1
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 0.140 Mate-N-LOK Connector Housing | |
| Series | 925715 | |
| Current | 17A | |
| Minimum Wire Size AWG | 20AWG | |
| Minimum Wire Size mm² | 0.5mm² | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 3mΩ | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 0.140 Mate-N-LOK Connector Housing | ||
Series 925715 | ||
Current 17A | ||
Minimum Wire Size AWG 20AWG | ||
Minimum Wire Size mm² 0.5mm² | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Contact Material Brass | ||
Maximum Contact Resistance 3mΩ | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006 | ||
Length 25mm | ||
RoHS Status: Exempt
Related links
- TE Connectivity 925715 Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.093 Commercial Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Multi-Interlock Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Bulkhead Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 14 AWG Max
- TE Connectivity 0.140 Mate-N-LOK Series Male Crimp Terminal 14 AWG Max
- RS PRO Zinc Alloy 5-way Control Cabinet Key
