Molex 42817 Series Male Crimp Terminal, 12 AWG Min Crimp, 8 AWG Max
- RS Stock No.:
- 189-1507
- Mfr. Part No.:
- 42817-0032
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$9,120.00
(exc. GST)
$10,032.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $3.648 | $9,120.00 |
| 5000 - 7500 | $3.557 | $8,892.50 |
| 10000 + | $3.502 | $8,755.00 |
*price indicative
- RS Stock No.:
- 189-1507
- Mfr. Part No.:
- 42817-0032
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 42818 Mini-Fit Sr. Plug Housings, 43938 Mini-Fit Sr. Plug Housings | |
| Current | 50A | |
| Series | 42817 | |
| Minimum Wire Size AWG | 12AWG | |
| Contact Plating | Gold over Nickel, Tin over Nickel | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 8AWG | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 42818 Mini-Fit Sr. Plug Housings, 43938 Mini-Fit Sr. Plug Housings | ||
Current 50A | ||
Series 42817 | ||
Minimum Wire Size AWG 12AWG | ||
Contact Plating Gold over Nickel, Tin over Nickel | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 8AWG | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mini-Fit Sr. Crimp Terminal, Male, 8 AWG, Gold (Au)
Related links
- Molex 42817 Series Male Crimp Terminal 8 AWG Max
- Molex 42817 Series Male Crimp Terminal 10 AWG Max
- Molex 42815 Series Female Crimp Terminal 8 AWG Max
- Molex 42817 Series Male Crimp Terminal 14 AWG Max
- Molex 105417 Series Male Crimp Terminal 12 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
- Molex Mini-Fit Series Male Crimp Terminal 12 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
