Molex 90119 Series Female Crimp Terminal, 24 AWG Min Crimp, 22 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save $80.00

View bulk pricing options

Subtotal (1 bag of 5000 units)*

$1,620.00

(exc. GST)

$1,780.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
5000 - 5000$0.324$1,620.00-
10000 - 15000$0.316$1,580.00$80.00
20000 +$0.311$1,555.00$260.00

*price indicative

RS Stock No.:
189-1425
Mfr. Part No.:
90119-2111
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Product Type

Crimp Terminal

For Use With

C-Grid III Connector Housing

Series

90119

Current

3A

Minimum Wire Size AWG

24AWG

Contact Plating

Gold

Minimum Wire Size mm²

0.2mm²

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

22AWG

Maximum Wire Size mm²

0.35mm²

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
SG

Molex Crimp Terminal, 3A Current Rating, 20mΩ Maximum Contact Resistance - C-Grid III Series - 90119-2111


To keep electrical currents running reliably, use this crimp terminal from Molex. It helps you reliably connect wires to your PCB via the secure crimp connection method. The terminal accepts wires sized between 22 and 24AWG, so it's widely compatible with commonly used conductors. You won't need to worry about dropped signals thanks to its highly conductive gold-plated phosphor bronze contact surface. The gold plating also resists corrosion to support a long service life.

Features & Benefits


• Low-halogen design boosts safety by minimising the release of toxic fumes when heated

• Glass-filled polyester insulation makes the terminal resistant to heat and vibration for use with moving machinery

• 350V AC/DC working voltage stands up to high-voltage installations

Applications


• Automotive manufacturing

• Industrial automation

• Consumer electronics

What are the benefits of crimp termination?


By compressing wires and the terminal together, crimp termination achieves a secure fix, a high contact surface and an air-tight seal.

Molex C-Grid III Crimp Terminals - 90119 Series


C-Grid III 90119 series female crimp terminals for use in C-Grid III 90156, 90123, 90142, 90143 and 90160 series crimp housings. These C-Grid III crimp receptacles terminals have a box design and a uniform locking system that enables them to be used inside different housing styles. The contacts are made from phosphor bronze with a choice of gold or tin plating and suitable for use with wire size ranges of 24-22 AWG or 28-26 AWG.

For suitable crimp tools see stock number 781-2728 for 24-22 AWG terminals and 781-2737 for 28-26 AWG terminals. An extraction tool (stock number 360-6897) and an insertion tool (stock number 360-6881) are also available.

Features:


• Current Rating: 3A max

• Working Voltage: 350 Vac/dc max

• Contact Plating: Selective Gold over Nickel or Tin over Nickel

• Insulation Material Headers: 15% Glass-filled Polyester (PBT)

• Housing: Polyphenylene Oxide

• Header Pin Size: 0.64 square mm

• Recommended PCB Hole Diameter: 1mm

Application:


• Consumer Electronics

• Commercial Vehicles

2.54mm Molex C-Grid III Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy