Molex 5556 Series Female Crimp Terminal, 22 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 189-1393
- Mfr. Part No.:
- 39-00-0079
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 8000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$288.00
(exc. GST)
$316.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.072 | $288.00 | - |
| 8000 - 12000 | $0.07 | $280.00 | 2% |
| 16000 + | $0.069 | $276.00 | 4% |
*price indicative
- RS Stock No.:
- 189-1393
- Mfr. Part No.:
- 39-00-0079
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | |
| Current | 9A | |
| Series | 5556 | |
| Minimum Wire Size AWG | 22AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size mm² | 1.3mm² | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings | ||
Current 9A | ||
Series 5556 | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size mm² 1.3mm² | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Mini-Fit Series Crimp Terminal, 1.3mm² Maximum Wire size, -40°C Minimum Operating Temperature - 39-00-0079
This crimp terminal is part of the Mini-Fit series designed for reliable connections in various applications. The female connector is suitable for use with Mini-Fit Jr, Mini-Fit TPA, and Mini-Fit BMI connector housings. This terminal supports wire sizes up to 1.5mm² or 16 AWG, making it versatile for power and wire-to-board connections.
Features & Benefits
• Tin-plated crimp contacts enhance corrosion resistance
• Low contact resistance ensures efficient current flow
• High-temperature operation range from -40°C to +105°C
• Durable construction allows up to 30 mating cycles
• Crimp termination method provides strong wire connections
• Designed for use with a variety of mini-fit housings
Applications
• Used with Mini-Fit Jr receptacle housings
• Suitable for wire-to-wire and wire-to-board
• Commonly applied in manufacturing and assembly processes
What is the maximum current rating for this terminal?
The crimp terminal can handle a maximum current of 9.0A, allowing it to be effectively used in power distribution settings.
What materials are used in the construction of this terminal?
Constructed from phosphor bronze with tin plating, it ensures both strength and corrosion resistance, making it suitable for various environments.
Which types of wires can be connected with this crimp terminal?
It accommodates wire sizes of 16 AWG, as well as combinations of 22+20 and 20+20 AWG, providing flexibility for different applications.
Is there a recommended method for terminating connections?
Crimp termination is the preferred method, ensuring a secure and reliable connection that meets industry standards for performance.
Related links
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 16 AWG Max
- Molex 5556 Series Female Crimp Terminal 22 AWG Max
- Molex 5556 Series Female Crimp Terminal 18 AWG Max
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
