Molex KK 396 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save 2%

View bulk pricing options

Subtotal (1 bag of 1000 units)*

$1,216.00

(exc. GST)

$1,338.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
1000 - 1000$1.216$1,216.00-
2000 - 3000$1.186$1,186.002%
4000 +$1.167$1,167.004%

*price indicative

RS Stock No.:
188-8783
Mfr. Part No.:
08-56-0106
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Crimp Terminal

Gender

Female

For Use With

KK 396 Connector Housing

Current

5A

Series

KK 396

Contact Plating

Gold

Minimum Wire Size AWG

24AWG

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size AWG

18AWG

Maximum Wire Size mm²

0.8mm²

Contact Material

Brass

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Molex Female Crimp Terminal, 24 to 18AWG, 10mΩ Maximum Contact Resistance - 2478 Series - 08-56-0106


This female crimp terminal from Molex is a series connector designed for power and wire-to-board applications. It pairs with a Molex KK 396 connector housing and is commonly used in computing and networking applications. The contact area and the male pin header stay connected through spring-like contact, while a locking tang keeps the terminals in position to ensure firm connections. Gold contact plating delivers good conductivity and also resists corrosion, which means this is a reliable option for use in damp environments.

• Maximum contact resistance of 10mΩ prevents voltage drop

• Crimp termination withstands vibrations and ensures a secure connection

Applications


• Automotive industry

• Networking

• Medical equipment

How can I make a reliable crimp?


First, prepare the wire using a wire stripper, then use the manufacturer's recommended crimp tool to ensure a successful join. When the crimp is complete, inspect the connection for flaws, such as wires in the contact area.

18 to 26 AWG Crimp, Female, Connector Contacts


Molex, the 2478 and 2578 Series connector contacts feature a dual cantilever design. The square post contact area keeps contact with the male pin header through spring-like contact. A locking tang prevents terminal back out once loaded in housing.

Features:


• Wire gauge of 18 to 26 AWG

• Brass or Phosphor Bronze material

• Tin or Gold Contact Plating

Applications:


• Automotive Industry

• Consumer Electronics

• Data/Computing

• Medical Industry

• Communications

• Networking

3.96mm Molex KK Range


Note

2478 Series

Each (Supplied on a Reel)
$0.302
Each (In a Pack of 100)
$0.302
  • RS Stock No. 2363044P
  • Mfr. Part No. 02-06-2103
Each (Supplied in a Box)
$0.237
Each (In a Pack of 100)
$0.255

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy