Molex 5005 Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 720-6628
- Distrelec Article No.:
- 304-56-900
- Mfr. Part No.:
- 08-70-0001
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $4.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$30.20
(exc. GST)
$33.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16,900 unit(s) shipping from 09 November 2026
- Plus 13,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $0.302 | $30.20 | - |
| 1000 - 2900 | $0.298 | $29.80 | $4.00 |
| 3000 - 7400 | $0.287 | $28.70 | $45.00 |
| 7500 - 14900 | $0.278 | $27.80 | $180.00 |
| 15000 + | $0.272 | $27.20 | $450.00 |
*price indicative
- RS Stock No.:
- 720-6628
- Distrelec Article No.:
- 304-56-900
- Mfr. Part No.:
- 08-70-0001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Receptacle 5025 | |
| Series | 5005 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size mm² | 0.8mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Receptacle 5025 | ||
Series 5005 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size mm² 0.8mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Terminals, 5005 and 5006 Series
Male Contacts 5006 Series for use with Plug Housings stock number 670-6962 typical.
Molex 4.80mm (.189") Pitch Wire-to-Wire Range
Related links
- Molex 08-70 Series Female Crimp Terminal 18 AWG Max
- Molex 5194 Series Female Crimp Terminal 18 AWG Max
- Molex 5006 Series Male Crimp Terminal 18 AWG Max
- Molex 5298 Series Male Crimp Terminal 18 AWG Max
- Molex 2478 Series Female Crimp Terminal 18 AWG Max
- Molex KK 396 Series Female Crimp Terminal 18 AWG Max
- Molex 6838 Series Female Crimp Terminal 18 AWG Max
- Molex 8818 Series Female Crimp Terminal 18 AWG Max
