Hirose DF1 Series Female Connector Latch, 24 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 184-9947
- Mfr. Part No.:
- DF1-4A1.33
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-9947
- Mfr. Part No.:
- DF1-4A1.33
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Connector Latch | |
| Gender | Female | |
| For Use With | DF1 Series Connector | |
| Current | 3A | |
| Series | DF1 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Connector Latch | ||
Gender Female | ||
For Use With DF1 Series Connector | ||
Current 3A | ||
Series DF1 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
2.5 mm Pitch Connector for Discrete Wire Connection
Board Mounting Height (Crimping Type)
Insulation Displacement Area Protected by Protector (ID Type)
Easy Connection by Easy Tool (ID Type)
Intermediate Connection Possible (ID Type)
Related links
- Hirose DF1 Series Female Connector Latch 24 AWG Max
- Hirose DF1 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Female Crimp Terminal 24 AWG Max
- Hirose DF62 Series Female Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
