Amphenol Communications Solutions DUFLEX Series Female Crimp Terminal IDC
- RS Stock No.:
- 182-2107
- Mfr. Part No.:
- 76785-301LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 15000 units)*
$1,380.00
(exc. GST)
$1,515.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 15000 - 15000 | $0.092 | $1,380.00 |
| 30000 - 135000 | $0.09 | $1,350.00 |
| 150000 + | $0.081 | $1,215.00 |
*price indicative
- RS Stock No.:
- 182-2107
- Mfr. Part No.:
- 76785-301LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | FPC/FFC and membrane touch switches | |
| Current | 3A | |
| Series | DUFLEX | |
| Contact Plating | Tin Lead, Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | IDC | |
| Length | 4in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With FPC/FFC and membrane touch switches | ||
Current 3A | ||
Series DUFLEX | ||
Contact Plating Tin Lead, Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type IDC | ||
Length 4in | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Berg Duflex Housing, single row, Position.
Related links
- Amphenol Communications Solutions DUFLEX Series Female Crimp Terminal IDC
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 22 AWG Max
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Female Crimp Terminal
- Amphenol Communications Solutions 10161952 Series Female Crimp Terminal Crimp
- Amphenol Communications Solutions 10114827 Series Female Crimp Terminal 28 AWG Max
- TE Connectivity 487406 Series Female Crimp Terminal IDC
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20 AWG Max
