Molex 172709 Series Crimp Contact
- RS Stock No.:
- 181-6942
- Mfr. Part No.:
- 172709-0011
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 280 more to save $1.96
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$3.03
(exc. GST)
$3.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 470 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 270 | $0.303 | $3.03 | - |
| 280 - 540 | $0.296 | $2.96 | $1.96 |
| 550 + | $0.291 | $2.91 | $6.60 |
*price indicative
- RS Stock No.:
- 181-6942
- Mfr. Part No.:
- 172709-0011
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Contact | |
| For Use With | Mini-Fit TPA2 Housing 172708, 200488, 200471, 200453, 172767, 172762 | |
| Series | 172709 | |
| Contact Material | Nylon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Contact | ||
For Use With Mini-Fit TPA2 Housing 172708, 200488, 200471, 200453, 172767, 172762 | ||
Series 172709 | ||
Contact Material Nylon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2, Terminal Position Assurance (TPA) Retainer, 4.20mm Pitch, Low-Halogen, 11 Circuits, White
