- RS Stock No.:
- 201-0234
- Mfr. Part No.:
- 1727092004
- Brand:
- Molex
Available for back order.
Price (ex. GST) 1 Bag of 4000
$865.89
(exc. GST)
$952.48
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 1 | $865.89 | $0.216 |
2 - 3 | $844.25 | $0.211 |
4 + | $831.27 | $0.208 |
*price indicative
- RS Stock No.:
- 201-0234
- Mfr. Part No.:
- 1727092004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Molex mini-fit sigma has a terminal position assurance (TPA) retainer which has a pitch of 4.20mm. It has UL 94V-0, it is glow-wire capable and has 4 circuits.
Terminal position assurance
Color resin natural
Material resin nylon
Color resin natural
Material resin nylon
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Male |
Series | 172709 |
Body Orientation | Straight |
Related links
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 4 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 1 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 3 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 7 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 6 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- Molex, 172709 Male PCB Connector Housing, 4.2mm Pitch, 5 Way, 1 Row
- Molex, 200453 Male PCB Connector Housing, 4.2mm Pitch, 4 Way, 1 Row