Molex 46012 Series Male Crimp Terminal, 20 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 179-0632
- Mfr. Part No.:
- 46012-1241
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$104.00
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,900 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | $1.04 | $104.00 |
| 1000 - 1900 | $1.022 | $102.20 |
| 2000 + | $1.003 | $100.30 |
*price indicative
- RS Stock No.:
- 179-0632
- Mfr. Part No.:
- 46012-1241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | 30068 Mini-Fit TPA Plugs, 5559 Mini-Fit Jr. Plugs, 42475 Mini-Fit MBI Panel Mount Plugs | |
| Current | 13A | |
| Series | 46012 | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Gold, Tin | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Copper | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With 30068 Mini-Fit TPA Plugs, 5559 Mini-Fit Jr. Plugs, 42475 Mini-Fit MBI Panel Mount Plugs | ||
Current 13A | ||
Series 46012 | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Gold, Tin | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Copper | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Mini-Fit Plus Crimp Terminal, 18-20 AWG, Reel, Selective Gold (Au) Plating 0.76μm
Related links
- Molex 46012 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 16 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 44478 Series Male Crimp Terminal 18 AWG Max
- Molex SQUBA 3.6 Series Male Crimp Terminal 18 AWG Max
- Molex 46056 Series Male Crimp Terminal 18 AWG Max
- TE Connectivity AMPSEAL 16 Series Male Crimp Terminal 18 AWG Max
- Molex 45750 Series Female Crimp Terminal 18 AWG Max
