Molex 98897 Series Female Crimp Terminal, 17 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 178-9665
- Distrelec Article No.:
- 304-57-806
- Mfr. Part No.:
- 98897-1129
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 9800 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 4900 units)*
$788.90
(exc. GST)
$867.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4900 - 4900 | $0.161 | $788.90 | - |
| 9800 - 14700 | $0.157 | $769.30 | 2% |
| 19600 + | $0.155 | $759.50 | 3% |
*price indicative
- RS Stock No.:
- 178-9665
- Distrelec Article No.:
- 304-57-806
- Mfr. Part No.:
- 98897-1129
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | 98817, 98273, NSCC Unsealed Housing 98816, 98821 | |
| Series | 98897 | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 17AWG | |
| Minimum Wire Size mm² | 0.95mm² | |
| Contact Material | Copper | |
| Maximum Wire Size mm² | 1.87mm² | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Contact Resistance | 4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With 98817, 98273, NSCC Unsealed Housing 98816, 98821 | ||
Series 98897 | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 17AWG | ||
Minimum Wire Size mm² 0.95mm² | ||
Contact Material Copper | ||
Maximum Wire Size mm² 1.87mm² | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Contact Resistance 4mΩ | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Molex Crimp Terminal, 0.95 mm² Minimum Wire size, 1.87 mm² Maximum Wire size - 98897-1129
This crimp terminal belongs to the Molex family of connectors, specifically designed for efficient wire-to-wire applications. The female configuration supports wire sizes ranging from 0.95 mm² to 1.87 mm², providing compatibility with NSCC unsealed housing connectors 98816, 98817, 98821, and 98273. Crafted from high-conductivity copper and plated with tin, it ensures low contact resistance and reliability in various environments.
Features & Benefits
• Designed for reliable crimp connections in electrical applications
• Supports a wire size 95-1.87 mm²
• Constructed from high-conductivity copper for optimum performance
• Tin plating enhances corrosion resistance and conductivity
• Operating temperature range from -40°C to +85°C
• Delivers low contact resistance of 4 mΩ for efficient power transfer
Applications
• Utilised in power and signal within electrical systems
• Ideal for connecting multiple wires in automation equipment
• Effective in mechanical and electrical systems for seamless communication
• Suitable for use in environments subject to temperature fluctuations
What materials are used in the construction of this terminal?
The terminal is made of high-conductivity copper, ensuring excellent electrical performance, and is tin-plated to enhance corrosion resistance.
How does one determine the appropriate wire size for this terminal?
The terminal is compatible with wire sizes between 0.95 mm² and 1.87 mm², allowing users to select wires based on their specific application requirements.
What types of connectors can be used with this crimp terminal?
It is designed for use with NSCC unsealed housing connectors, specifically models 98816, 98817, 98821, and 98273, facilitating versatile connectivity options.
What are the benefits of low contact resistance in this terminal?
Low contact resistance reduces power loss and heat generation, enhancing the reliability and efficiency of electrical connections in demanding environments.
- RS Stock No. 1790528
- Mfr. Part No. 98897-1129
Each (In a Pack of 100)
$0.202
- RS Stock No. 1790528P
- Mfr. Part No. 98897-1129
Each (Supplied on a Reel)
$0.202
- RS Stock No. 2265852
- Mfr. Part No. 1029396
Each
$3.85
- RS Stock No. 2265854
- Mfr. Part No. 1029400
Each
$3.85
Related links
- Molex 98897 Series Female Crimp Terminal 14 AWG Max
- Delphi Sicma-3 Series Male/Female Crimp Terminal 14 AWG Max
- TE Connectivity Standard Power Timer Series Female Crimp Terminal 14 AWG Max
- Molex Mini-Fit Max Series Female Crimp Terminal 14 AWG Max
- Molex 33000 Series Male Crimp Terminal 14 AWG Max
- Molex 19420 Series Female Crimp Terminal 14 AWG Max
- Molex 172063 Series Female Crimp Terminal 14 AWG Max
- Molex 42815 Series Female Crimp Terminal 14 AWG Max









