Wurth Elektronik 6620 Series Female Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 176-9870
- Distrelec Article No.:
- 304-38-909
- Mfr. Part No.:
- 66200313722DEC
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$38.90
(exc. GST)
$42.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,300 unit(s) ready to ship from another location
- Plus 5,300 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $0.389 | $38.90 |
| 200 - 400 | $0.378 | $37.80 |
| 500 - 900 | $0.362 | $36.20 |
| 1000 + | $0.352 | $35.20 |
*price indicative
- RS Stock No.:
- 176-9870
- Distrelec Article No.:
- 304-38-909
- Mfr. Part No.:
- 66200313722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Gender | Female | |
| Product Type | Crimp Terminal | |
| For Use With | Wire-to-Board Connectors | |
| Current | 3A | |
| Series | 6620 | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 20AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Gender Female | ||
Product Type Crimp Terminal | ||
For Use With Wire-to-Board Connectors | ||
Current 3A | ||
Series 6620 | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 9.5mm | ||
The Wurth Elektronik WR-MPC3 is a 3.00 mm female low force crimp contact/terminal having 10 mΩ contact resistance and copper alloy contact material.
RoHS compliant
Operating temperature ranging between -25°C up to +105°C
Wire dimension : 20-24 AWG
Related links
- Wurth Elektronik WR 6620 Series Female Crimp Terminal 30 AWG Max
- JST Female Crimp Terminal 20 AWG Max
- Molex 206460 Series Female Crimp Terminal 20 AWG Max
- Molex BOARD-IN Series Male Crimp Terminal 20 AWG Max
- Molex 46235 Series Female Crimp Terminal 20 AWG Max
- Molex 43030 Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity 025 Series Female Crimp Terminal 20 AWG Max
