Molex 50097 Series Male Crimp Terminal, 24 AWG Min Crimp, 20 AWG Max
- RS Stock No.:
- 167-6428
- Mfr. Part No.:
- 50097-8000
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$2,100.00
(exc. GST)
$2,300.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.21 | $2,100.00 |
| 20000 - 90000 | $0.205 | $2,050.00 |
| 100000 + | $0.184 | $1,840.00 |
*price indicative
- RS Stock No.:
- 167-6428
- Mfr. Part No.:
- 50097-8000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | 2.5 mm Board-In Connector Housing | |
| Current | 4A | |
| Series | 50097 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.2mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Maximum Wire Size mm² | 0.5mm² | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 5mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With 2.5 mm Board-In Connector Housing | ||
Current 4A | ||
Series 50097 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.2mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 20AWG | ||
Maximum Wire Size mm² 0.5mm² | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 5mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Board-In Terminal, 50097 Series
The 50097 Series is a Spring-fit style Terminal giving high pressure contact to PCB with Guide Ridge to aid board position.
2.5mm Wire to Board or Wire - Molex
Related links
- Molex 50097 Series Male Crimp Terminal 20 AWG Max
- Molex 205032 Series Male Crimp Terminal 22 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 50038 Series Male Crimp Terminal 20 AWG Max
- Molex 50147 Series Male Crimp Terminal 20 AWG Max
- Molex Micro-Fit TPA Series Male Crimp Terminal 20 AWG Max
- Molex 505153 Series Female Crimp Terminal 22 AWG Max
- Molex 50012 Series Male Crimp Terminal 24 AWG Max
