Molex 43031 Series Male Crimp Terminal, 18 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 175-4236
- Mfr. Part No.:
- 43031-0021
- Brand:
- Molex
This image is representative of the product range
Add 24000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 12000 units)*
$1,176.00
(exc. GST)
$1,296.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12000 - 12000 | $0.098 | $1,176.00 | - |
| 24000 - 108000 | $0.096 | $1,152.00 | 2% |
| 120000 + | $0.087 | $1,044.00 | 11% |
*price indicative
- RS Stock No.:
- 175-4236
- Mfr. Part No.:
- 43031-0021
- Brand:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | Micro-Fit 3.0 Plug Housing 43020, Micro-Fit 3.0 Plug Housing 43640, Micro-Fit BMI Plug Housing 44300, Micro-Fit BMI Plug Housing 46625 | |
| Series | 43031 | |
| Current | 8.5A | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size mm² | 0.75mm² | |
| Maximum Wire Size AWG | 18AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With Micro-Fit 3.0 Plug Housing 43020, Micro-Fit 3.0 Plug Housing 43640, Micro-Fit BMI Plug Housing 44300, Micro-Fit BMI Plug Housing 46625 | ||
Series 43031 | ||
Current 8.5A | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Tin | ||
Maximum Wire Size mm² 0.75mm² | ||
Maximum Wire Size AWG 18AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- RS Stock No. 1754239
- Mfr. Part No. 43031-0021
- RS Stock No. 0862403
- Mfr. Part No. 430311007
- RS Stock No. 7205980P
- Mfr. Part No. 44478-1111
- RS Stock No. 1448178
- Mfr. Part No. 460121141
Related links
- Molex 43031 Series Male Crimp Terminal 18 AWG Max
- Molex 43031 Series Male Crimp Terminal 24 AWG Max
- Molex 43031 Series Male Crimp Terminal 26 AWG Max
- Molex 43031 Series Male Crimp Terminal 20 AWG Max
- Molex 43178 Series Male Crimp Terminal 18 AWG Max
- Molex 56121 Series Male Crimp Terminal 18 AWG Max
- Molex 56119 Series Male Crimp Terminal 18 AWG Max
- Molex 46012 Series Male Crimp Terminal 18 AWG Max









