TE Connectivity AMPINNERGY Series Female Crimp Terminal, 12 AWG Min Crimp, 10 AWG Max
- RS Stock No.:
- 173-5334
- Mfr. Part No.:
- 556880-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 200 units)*
$246.20
(exc. GST)
$270.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 200 | $1.231 | $246.20 |
| 400 - 600 | $1.20 | $240.00 |
| 800 + | $1.182 | $236.40 |
*price indicative
- RS Stock No.:
- 173-5334
- Mfr. Part No.:
- 556880-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMPINNERGY Connector Housing | |
| Current | 35A | |
| Series | AMPINNERGY | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Material | Zirconium Copper | |
| Maximum Contact Resistance | 1mΩ | |
| Minimum Operating Temperature | 0°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMPINNERGY Connector Housing | ||
Current 35A | ||
Series AMPINNERGY | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Material Zirconium Copper | ||
Maximum Contact Resistance 1mΩ | ||
Minimum Operating Temperature 0°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- US
Contacts
Tyco AMPINNERGY Range
Related links
- TE Connectivity AMPINNERGY Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Dynamic 5000 Series Female Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 10 AWG Max
- TE Connectivity 5000 Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 10 AWG Max
- TE Connectivity Positive Lock .250 Mk I Series Female Crimp Terminal 10 AWG Max
- Molex 19431 Series Male Crimp Terminal 10 AWG Max
