Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 172-5144
- Mfr. Part No.:
- 62000113722DEC
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$14.40
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 400 unit(s) shipping from 16 November 2026
- Plus 5,500 unit(s) shipping from 23 November 2026
- Plus 5,500 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $0.144 | $14.40 |
| 500 + | $0.129 | $12.90 |
*price indicative
- RS Stock No.:
- 172-5144
- Mfr. Part No.:
- 62000113722DEC
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | 2 mm WR-WTB Connector Housing | |
| Current | 3A | |
| Series | WR-WTB | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With 2 mm WR-WTB Connector Housing | ||
Current 3A | ||
Series WR-WTB | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 24AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Wurth WR-WTB Series 2.00mm Female Crimp Contacts
WR-WTB Series 2.00mm pitch stamped female crimp contacts made from tin plated copper alloy.
Stock number 828-1339 is suitable for use with a wire size range of 28-22 AWG and is for use in WR-WTB 2.00mm dual row female terminal housings.
Stock number 828-1288 is suitable for use with a wire size range of 28-24 AWG
Suitable hand crimp tool for stock number 828-1288 - stock number 847-6705
Suitable hand crimp tool for stock number 828-1339 - stock number 847-6714
2.0mm Wurth WR-WTB Series
Related links
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 24 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 22 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 18 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Terminal 28 AWG Max
- Wurth Elektronik WR-WTB Series Female Crimp Contact 20 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Female Crimp Terminal 24 AWG Max
- Molex Spot-On Series Female Crimp Terminal 24 AWG Max
