JST PUD Series Female Crimp Terminal, 26 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 172-4843
- Mfr. Part No.:
- SPUD-001T-P0.5
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 16000 more to save $16.00
View bulk pricing optionsSubtotal (1 reel of 8000 units)*
$264.00
(exc. GST)
$288.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24,000 unit(s) shipping from 23 November 2026
- Plus 184,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 8000 - 8000 | $0.033 | $264.00 | - |
| 16000 - 24000 | $0.032 | $256.00 | $16.00 |
| 32000 + | $0.032 | $256.00 | $32.00 |
*price indicative
- RS Stock No.:
- 172-4843
- Mfr. Part No.:
- SPUD-001T-P0.5
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | PUD Connector Housing | |
| Current | 3A | |
| Series | PUD | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 26AWG | |
| Minimum Wire Size mm² | 0.1mm² | |
| Maximum Wire Size mm² | 0.3mm² | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 22AWG | |
| Maximum Contact Resistance | 20mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With PUD Connector Housing | ||
Current 3A | ||
Series PUD | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 26AWG | ||
Minimum Wire Size mm² 0.1mm² | ||
Maximum Wire Size mm² 0.3mm² | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 22AWG | ||
Maximum Contact Resistance 20mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
JST 2.0mm PUD Series Crimp Socket Contacts
PUD series crimp socket contacts for use in the PUD series 2.00mm crimp socket housings. These PUD series crimp socket contacts have a highly reliable leaf spring structure to prevent deformation and center dimples to ensure continuity current under vibration.
Stock numbers 906-0284 and 906-0284 are pre-crimped leads terminated either end by a 24 AWG crimp socket
Stock numbers 906-0297 and 906-0290 are pre-crimped leads terminated either end by a 28 AWG crimp socket
Hand crimp tools are also available to use with these PUD crimp contacts, see stock numbers 906-0272 and 906-0281
JST 2.00mm PUD Series Wire-to-Board Connectors
Related links
- JST PUD Series Female Crimp Terminal 22 AWG Max
- JST PUD Series Female Crimp Terminal 24 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST PA Series Male Crimp Terminal 22 AWG Max
- JST BH Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Female Crimp Terminal 22 AWG Max
- JST JWPF Series Male Crimp Terminal 22 AWG Max
- JST PSI Series Female Crimp Terminal 22 AWG Max
