JST SCN Series Male Crimp Terminal, 28 AWG Min Crimp, 22 AWG Max
- RS Stock No.:
- 172-4837
- Mfr. Part No.:
- SCN-001T-1.0
- Brand:
- JST
This image is representative of the product range
Get a bulk buy discount
Add 22000 more to save $22.00
View bulk pricing optionsSubtotal (1 reel of 11000 units)*
$297.00
(exc. GST)
$330.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 44,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 11000 - 11000 | $0.027 | $297.00 | - |
| 22000 - 99000 | $0.026 | $286.00 | $22.00 |
| 110000 + | $0.024 | $264.00 | $330.00 |
*price indicative
- RS Stock No.:
- 172-4837
- Mfr. Part No.:
- SCN-001T-1.0
- Brand:
- JST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | SCN Connector Housing | |
| Current | 3A | |
| Series | SCN | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 28AWG | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 0.3mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With SCN Connector Housing | ||
Current 3A | ||
Series SCN | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 28AWG | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 0.3mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
2.5mm Board-In SCN Connector Contacts
The solder tails of these 2.5 mm pitch Board-In SCN connector contacts are designed to give easy insertion and secure locking into the PCB. These Board-In 2.5 mm pitch SCN contacts are Type B where the solder tail is joined at the tip to prevent breaking and for easy of handling. The Type B contact for these 2.5 mm pitch SCN Board-In connectors are for use with 1.2 mm or 1.6 mm thick PCBs and have a 0.9 to 1.7 mm cable insulation outside diameter capacity..
2.5mm Board-In - JST SCN Connector
These JST Wire to Board Crimp style 2.5 mm pitch SCN Connectors are a Board-In type. The 2.5 mm pitch SCN Connectors provide high-density mounting in an efficient and economical manner.
Note
For 2.5 mm SCN Board-In Connector Housings see stock number 752-1891 typical.
For SCN Crimp Hand Tool see stock number 752-2279 typical.
For SCN Crimp Hand Tool see stock number 752-2279 typical.
Related links
- JST SCN Series Male Crimp Terminal 22 AWG Max
- JST Female Crimp Terminal 22 AWG Max
- JST XH Series Female Crimp Terminal 22 AWG Max
- JST RCY Series Female Crimp Terminal 22 AWG Max
- JST Male Crimp Terminal 22 AWG Max
- JST XA Series Male Crimp Terminal 22 AWG Max
- JST SM Series Male Crimp Terminal 22 AWG Max
- JST BH Series Female Crimp Terminal 22 AWG Max
