Hirose DF3 Series Male Crimp Terminal, 28 AWG Min Crimp, 24 AWG Max
- RS Stock No.:
- 172-2365
- Mfr. Part No.:
- DF3-EP2428PC
- Brand:
- Hirose
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$23.60
(exc. GST)
$26.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.236 | $23.60 | - |
| 200 - 300 | $0.23 | $23.00 | 2% |
| 400 + | $0.227 | $22.70 | 3% |
*price indicative
- RS Stock No.:
- 172-2365
- Mfr. Part No.:
- DF3-EP2428PC
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | DF3 Connector Housing | |
| Current | 3A | |
| Series | DF3 | |
| Minimum Wire Size AWG | 28AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size AWG | 24AWG | |
| Maximum Contact Resistance | 30mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With DF3 Connector Housing | ||
Current 3A | ||
Series DF3 | ||
Minimum Wire Size AWG 28AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size mm² 0.2mm² | ||
Maximum Wire Size AWG 24AWG | ||
Maximum Contact Resistance 30mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Crimp Plug Contacts for DF3 Series In-Line Plug Connectors
Crimp plug contacts for DF3 series crimp socket connectors. These crimp socket contacts are for use with a wire size range of 24 to 28 AWG.
Stock number 764-4540 has tin plating.
Stock number 779-5051 has gold plating.
2.0mm Single-Row Connector - Hirose DF3
- RS Stock No. 7644540
- Mfr. Part No. DF3-EP2428PC
Each (In a Bag of 10)
$0.221
- RS Stock No. 1113626
- Mfr. Part No. DF3-EP2428PCA
Each (In a Bag of 100)
$0.435
- RS Stock No. 1850197
- Mfr. Part No. DF3-EP2428PCFA
Each (In a Pack of 50)
$0.194
- RS Stock No. 7795051
- Mfr. Part No. DF3-EP2428PCA
Each (In a Pack of 100)
$0.435
Related links
- Hirose DF3 Series Male Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF3 Series Female Crimp Terminal 24 AWG Max
- Hirose DF11 Series Male Crimp Terminal 24 AWG Max
- Hirose DF62 Series Male Crimp Terminal 24 AWG Max
- Hirose DF1E Series Male Crimp Terminal 24 AWG Max
- Hirose DF1B Series Male Crimp Terminal 24 AWG Max
- Hirose DF4 Series Male Crimp Terminal 24 AWG Max










